SP1312/S4-C(CU)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1312/S4-C(CU)

DigiKey Part Number
5040-SP1312/S4-C(CU)-ND
Manufacturer
Manufacturer Product Number
SP1312/S4-C(CU)
Description
CONN RCPT FEMALE 4P SOLDER UL
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1312/S4-C(CU) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
-
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Features
IP68 Protective Cap (Cover)
Shielding
Current Rating (Amps)
5A
Voltage Rating
300VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 21,58 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,75500 €27,55 €
252,59120 €64,78 €
502,43560 €121,78 €
1002,28020 €228,02 €
2502,12472 €531,18 €
5001,96924 €984,62 €
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €