
SP1312/P9-C | |
|---|---|
DigiKey Part Number | 5040-SP1312/P9-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1312/P9-C |
Description | CONN RCPT MALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,25800 € | 32,58 € |
| 25 | 3,07120 € | 76,78 € |
| 50 | 2,88500 € | 144,25 € |
| 100 | 2,69890 € | 269,89 € |
| 250 | 2,51276 € | 628,19 € |
| 500 | 2,32660 € | 1.163,30 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |


