
SP1312/P7-C | |
|---|---|
DigiKey Part Number | 5040-SP1312/P7-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1312/P7-C |
Description | CONN RCPT MALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 125V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,96000 € | 29,60 € |
| 25 | 2,79080 € | 69,77 € |
| 50 | 2,62160 € | 131,08 € |
| 100 | 2,45240 € | 245,24 € |
| 250 | 2,28328 € | 570,82 € |
| 500 | 2,11412 € | 1.057,06 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

