
SP1311/P2I-C | |
|---|---|
DigiKey Part Number | 5040-SP1311/P2I-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/P2I-C |
Description | CONN RCPT MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1311/P2I-C Models |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Protective Cap |
Number of Positions 2 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 13A |
Termination Solder | Voltage Rating 250VAC |
Fastening Type Threaded | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Primary Material Plastic | Operating Temperature -40°C ~ 85°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,09400 € | 30,94 € |
| 25 | 2,91520 € | 72,88 € |
| 50 | 2,73660 € | 136,83 € |
| 100 | 2,56670 € | 256,67 € |
| 250 | 2,38820 € | 597,05 € |
| 500 | 2,20974 € | 1.104,87 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |



