7 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1310/P7I-N(CU)

DigiKey Part Number
5040-SP1310/P7I-N(CU)-ND
Manufacturer
Manufacturer Product Number
SP1310/P7I-N(CU)
Description
CONN PLUG MALE 7P SOLDER UL
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1310/P7I-N(CU) Models
Product Attributes
Filter Similar Products
Category
Shell Material
Polycarbonate (PC), Nylon 6/6
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
7
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
300VAC
Termination
Solder
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,48000 €3,48 €
103,04600 €30,46 €
252,87200 €71,80 €
502,69800 €134,90 €
1002,52390 €252,39 €
2502,34980 €587,45 €
5002,17574 €1.087,87 €
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,14120 €