
SP1310/P4II-9N | |
|---|---|
DigiKey Part Number | 5040-SP1310/P4II-9N-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/P4II-9N |
Description | CONN PLUG MALE 4P SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Screw | Cable Opening 0.197" ~ 0.315" (5.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,70700 € | 27,07 € |
| 25 | 2,55240 € | 63,81 € |
| 50 | 2,39760 € | 119,88 € |
| 100 | 2,24290 € | 224,29 € |
| 250 | 2,08820 € | 522,05 € |
| 500 | 1,93352 € | 966,76 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

