
SP1310/P3II-N | |
|---|---|
DigiKey Part Number | 5040-SP1310/P3II-N-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/P3II-N |
Description | CONN PLUG MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1310/P3II-N Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.315" (5.00mm ~ 8.00mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,72000 € | 27,20 € |
| 25 | 2,56680 € | 64,17 € |
| 50 | 2,41380 € | 120,69 € |
| 100 | 2,25220 € | 225,22 € |
| 250 | 2,09924 € | 524,81 € |
| 500 | 1,94628 € | 973,14 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |




