
SF1213/S2 | |
|---|---|
DigiKey Part Number | 5040-SF1213/S2-ND |
Manufacturer | |
Manufacturer Product Number | SF1213/S2 |
Description | CONN RCPT FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 13A |
Termination Solder | Voltage Rating 250V |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 5,01300 € | 50,13 € |
| 25 | 4,72560 € | 118,14 € |
| 50 | 4,43960 € | 221,98 € |
| 100 | 4,15300 € | 415,30 € |
| 250 | 3,86664 € | 966,66 € |
| 500 | 3,58020 € | 1.790,10 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

