
SF1210/P9I | |
|---|---|
DigiKey Part Number | 5040-SF1210/P9I-ND |
Manufacturer | |
Manufacturer Product Number | SF1210/P9I |
Description | CONN PLUG MALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1210/P9I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Brass | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 8,89800 € | 88,98 € |
| 25 | 8,38840 € | 209,71 € |
| 50 | 7,87860 € | 393,93 € |
| 100 | 7,36860 € | 736,86 € |
| 250 | 6,85868 € | 1.714,67 € |
| 500 | 6,35726 € | 3.178,63 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |



