
SF1210/P2I | |
|---|---|
DigiKey Part Number | 5040-SF1210/P2I-ND |
Manufacturer | |
Manufacturer Product Number | SF1210/P2I |
Description | CONN PLUG MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1210/P2I Models |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 2 | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 8,27000 € | 82,70 € |
| 25 | 7,79360 € | 194,84 € |
| 50 | 7,32620 € | 366,31 € |
| 100 | 6,85020 € | 685,02 € |
| 250 | 6,38276 € | 1.595,69 € |
| 500 | 5,90680 € | 2.953,40 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |






