
SA810/P3IIG | |
|---|---|
DigiKey Part Number | 5040-SA810/P3IIG-ND |
Manufacturer | |
Manufacturer Product Number | SA810/P3IIG |
Description | CONN PLUG MALE 3P SOLDER GREEN |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA810/P3IIG Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Anodized |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Green |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 125VAC |
Termination Solder | Cable Opening 0.157" ~ 0.197" (4.00mm ~ 5.00mm) |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
Primary Material Metal |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 6,28900 € | 62,89 € |
| 25 | 5,93240 € | 148,31 € |
| 50 | 5,57540 € | 278,77 € |
| 100 | 5,20990 € | 520,99 € |
| 250 | 4,85292 € | 1.213,23 € |
| 500 | 4,49598 € | 2.247,99 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |




