
SA2811/S8BIIB-1 | |
|---|---|
DigiKey Part Number | 5040-SA2811/S8BIIB-1-ND |
Manufacturer | |
Manufacturer Product Number | SA2811/S8BIIB-1 |
Description | CONN RCPT FEMALE 8BP SOLDER BLAC |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA2811/S8BIIB-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 5A, 60A | |
Voltage Rating | 400/500VAC | |
Cable Opening | 0.512" ~ 0.630" (13.00mm ~ 16.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 16,40300 € | 164,03 € |
| 25 | 15,46480 € | 386,62 € |
| 50 | 14,52700 € | 726,35 € |
| 100 | 13,58890 € | 1.358,89 € |
| 250 | 12,65084 € | 3.162,71 € |
| 500 | 11,71276 € | 5.856,38 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |


