
SA2412/SLCB | |
|---|---|
DigiKey Part Number | 5040-SA2412/SLCB-ND |
Manufacturer | |
Manufacturer Product Number | SA2412/SLCB |
Description | LC CONN RCPT |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector LC Duplex 5µm |
Datasheet | Datasheet |
EDA/CAD Models | SA2412/SLCB Models |
Category | Mode Singlemode |
Manufacturer Weipu Connector | Fiber Core Diameter 0.9µm |
Series | Fiber Cladding Diameter 5µm |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Boot Color Black |
Connector Style LC | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle | Operating Temperature -20°C ~ 70°C |
Simplex/Duplex Duplex |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 10,27500 € | 102,75 € |
| 25 | 9,68880 € | 242,22 € |
| 50 | 9,10240 € | 455,12 € |
| 100 | 8,51600 € | 851,60 € |
| 250 | 7,92956 € | 1.982,39 € |
| 500 | 7,34314 € | 3.671,57 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |


