
SA2411/SUSB3.0B | |
|---|---|
DigiKey Part Number | 5040-SA2411/SUSB3.0B-ND |
Manufacturer | |
Manufacturer Product Number | SA2411/SUSB3.0B |
Description | USB3.0 CONN RCPT |
Customer Reference | |
Detailed Description | Receptacle USB 3.0 Connector Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | SA2411/SUSB3.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Push Pull | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 70°C | |
Mating Cycles | 1000 | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,11000 € | 20,11 € |
| 10 | 17,59400 € | 175,94 € |
| 25 | 16,59160 € | 414,79 € |
| 50 | 15,58120 € | 779,06 € |
| 100 | 14,57930 € | 1.457,93 € |
| 250 | 13,56872 € | 3.392,18 € |
| 500 | 12,56684 € | 6.283,42 € |
| Unit Price without VAT: | 20,11000 € |
|---|---|
| Unit Price with VAT: | 23,93090 € |


