Jack Modular Connector Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2411/SRJ45B

DigiKey Part Number
5040-SA2411/SRJ45B-ND
Manufacturer
Manufacturer Product Number
SA2411/SRJ45B
Description
RJ45 CONN RCPT
Customer Reference
Detailed Description
Jack Modular Connector Unshielded
Datasheet
 Datasheet
EDA/CAD Models
SA2411/SRJ45B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weipu Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
Features
Cable OD: 4mm ~ 6mm, Push Pull Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Housing Material
Metal
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Weipu Connector
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.