
SA2410/PHDMI2.0B-1.0M | |
|---|---|
DigiKey Part Number | 5040-SA2410/PHDMI2.0B-1.0M-ND |
Manufacturer | |
Manufacturer Product Number | SA2410/PHDMI2.0B-1.0M |
Description | HDMI2.0 CONN PLUG 1M |
Customer Reference | |
Detailed Description | Plug HDMI 2.0 Connector Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | SA2410/PHDMI2.0B-1.0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Specifications | HDMI 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Push Pull | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 70°C | |
Mating Cycles | 500 | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 € | 28,00 € |
| 10 | 24,50300 € | 245,03 € |
| 25 | 23,10400 € | 577,60 € |
| 50 | 21,70480 € | 1.085,24 € |
| 100 | 20,29700 € | 2.029,70 € |
| 250 | 18,89776 € | 4.724,44 € |
| 500 | 17,49856 € | 8.749,28 € |
| Unit Price without VAT: | 28,00000 € |
|---|---|
| Unit Price with VAT: | 33,32000 € |




