
SA2013/S4B-1 | |
|---|---|
DigiKey Part Number | 5040-SA2013/S4B-1-ND |
Manufacturer | |
Manufacturer Product Number | SA2013/S4B-1 |
Description | CONN RCPT FEMALE 4P SOLDER BLACK |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA2013/S4B-1 Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Anodized |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Dust Cap |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 25A |
Mounting Feature Flange | Voltage Rating 500VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 7,91300 € | 79,13 € |
| 25 | 7,46200 € | 186,55 € |
| 50 | 7,01160 € | 350,58 € |
| 100 | 6,55270 € | 655,27 € |
| 250 | 6,10228 € | 1.525,57 € |
| 500 | 5,65184 € | 2.825,92 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |


