
SA2012/P4S-1 | |
|---|---|
DigiKey Part Number | 5040-SA2012/P4S-1-ND |
Manufacturer | |
Manufacturer Product Number | SA2012/P4S-1 |
Description | CONN RCPT MALE 4P SILVER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Natural | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 25A | |
Voltage Rating | 500V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 8,01200 € | 80,12 € |
| 25 | 7,55600 € | 188,90 € |
| 50 | 7,10000 € | 355,00 € |
| 100 | 6,63520 € | 663,52 € |
| 250 | 6,17912 € | 1.544,78 € |
| 500 | 5,72300 € | 2.861,50 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |

