
SA1215/S3B | |
|---|---|
DigiKey Part Number | 5040-SA1215/S3B-ND |
Manufacturer | |
Manufacturer Product Number | SA1215/S3B |
Description | CONN RCPT FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1215/S3B Models |
Category | Shell Material Aluminum |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Features IP44 TPE Cap (Cover) |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250VAC |
Mounting Feature Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 4,53800 € | 45,38 € |
| 25 | 4,28360 € | 107,09 € |
| 50 | 4,02000 € | 201,00 € |
| 100 | 3,76510 € | 376,51 € |
| 250 | 3,50160 € | 875,40 € |
| 500 | 3,24662 € | 1.623,31 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |


