
SA1213/P3B | |
|---|---|
DigiKey Part Number | 5040-SA1213/P3B-ND |
Manufacturer | |
Manufacturer Product Number | SA1213/P3B |
Description | CONN RCPT MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1213/P3B Models |
Category | Shell Material Aluminum |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Features IP44 TPE Cap (Cover) |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250VAC |
Mounting Feature Flange | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,45300 € | 44,53 € |
| 25 | 4,19840 € | 104,96 € |
| 50 | 3,94360 € | 197,18 € |
| 100 | 3,68860 € | 368,86 € |
| 250 | 3,43360 € | 858,40 € |
| 500 | 3,17862 € | 1.589,31 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |



