
SA1211/P3IB | |
|---|---|
DigiKey Part Number | 5040-SA1211/P3IB-ND |
Manufacturer | |
Manufacturer Product Number | SA1211/P3IB |
Description | CONN RCPT MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1211/P3IB Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 |
Packaging Bulk | Features IP44 TPE Cap (Cover) |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Aluminum |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 € | 8,51 € |
| 10 | 7,44500 € | 74,45 € |
| 25 | 7,02000 € | 175,50 € |
| 50 | 6,59520 € | 329,76 € |
| 100 | 6,17030 € | 617,03 € |
| 250 | 5,74532 € | 1.436,33 € |
| 500 | 5,32038 € | 2.660,19 € |
| Unit Price without VAT: | 8,51000 € |
|---|---|
| Unit Price with VAT: | 10,12690 € |



