
SA1210/P4IS | |
|---|---|
DigiKey Part Number | 5040-SA1210/P4IS-ND |
Manufacturer | |
Manufacturer Product Number | SA1210/P4IS |
Description | CONN PLUG MALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1210/P4IS Models |
Category | Shell Material Aluminum |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 | Voltage Rating 200VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 7,11400 € | 71,14 € |
| 25 | 6,70560 € | 167,64 € |
| 50 | 6,29780 € | 314,89 € |
| 100 | 5,88980 € | 588,98 € |
| 250 | 5,48184 € | 1.370,46 € |
| 500 | 5,08240 € | 2.541,20 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |


