
HA3A-ST-1L/W | |
|---|---|
DigiKey Part Number | 5040-HA3A-ST-1L/W-ND |
Manufacturer | |
Manufacturer Product Number | HA3A-ST-1L/W |
Description | HA3A BULKHEAD MOUNTED HOUSING |
Customer Reference | |
Detailed Description | Hood/Housing - Panel Mount Connector IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Connector Type Hood/Housing - Panel Mount |
Manufacturer Weipu Connector | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Housing Material Zinc, Die Cast |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,46600 € | 34,66 € |
| 25 | 3,26720 € | 81,68 € |
| 50 | 3,06940 € | 153,47 € |
| 100 | 2,87140 € | 287,14 € |
| 250 | 2,67336 € | 668,34 € |
| 500 | 2,47534 € | 1.237,67 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

