
HA-004-M | |
|---|---|
DigiKey Part Number | 5040-HA-004-M-ND |
Manufacturer | |
Manufacturer Product Number | HA-004-M |
Description | MINI INSERT MALE 4PIN |
Customer Reference | |
Detailed Description | Male Insert 4+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weipu Connector | Voltage Rating 230V, 400V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 4+Ground |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,64000 € | 46,40 € |
| 25 | 4,37520 € | 109,38 € |
| 50 | 4,11020 € | 205,51 € |
| 100 | 3,84490 € | 384,49 € |
| 250 | 3,57976 € | 894,94 € |
| 500 | 3,31462 € | 1.657,31 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

