
HA-004-F | |
|---|---|
DigiKey Part Number | 5040-HA-004-F-ND |
Manufacturer | |
Manufacturer Product Number | HA-004-F |
Description | MINI INSERT FEMALE 4PIN |
Customer Reference | |
Detailed Description | Female Insert 4+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weipu Connector | Voltage Rating 230V, 400V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4+Ground |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,65600 € | 46,56 € |
| 25 | 4,38920 € | 109,73 € |
| 50 | 4,12340 € | 206,17 € |
| 100 | 3,85730 € | 385,73 € |
| 250 | 3,59128 € | 897,82 € |
| 500 | 3,32524 € | 1.662,62 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

