Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SLI125CR

DigiKey Part Number
SLI125CR-ND
Manufacturer
Manufacturer Product Number
SLI125CR
Description
DC INPUT MODULE 125V
Customer Reference
Detailed Description
DC Input Module Output Module 50mA 0 ~ 60VDC Output 125VDC Supply
Product Attributes
Filter Similar Products
Category
Voltage - Input
125VDC
Manufacturer
Weidmüller
Current - Input
4.2 mA
Series
Voltage - Output
0 ~ 60VDC
Packaging
Bulk
Current - Output
50mA
Part Status
Obsolete
Turn On Time
0.50ms
Type
DC Input Module
Turn Off Time
0.50ms
Color
White
Features
Hold Down Screw, Status LED(s)
Style
G5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.