
C012371000 | |
|---|---|
DigiKey Part Number | 281-C012371000-ND |
Manufacturer | |
Manufacturer Product Number | C012371000 |
Description | JUMPER TERM BLK 3POS SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Connection Sleeve |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | - | |
Style | Connection Sleeve | |
For Use With/Related Products | ST Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,60230 € | 1.060,23 € |
| Unit Price without VAT: | 10,60230 € |
|---|---|
| Unit Price with VAT: | 12,61674 € |





