
9994150000 | |
|---|---|
DigiKey Part Number | 9994150000-ND |
Manufacturer | |
Manufacturer Product Number | 9994150000 |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9994150000 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 6 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB004-508-06BE | Same Sky (Formerly CUI Devices) | 881 | 102-6183-ND | 1,32000 € | Similar |
| TB007-508-06BE | Same Sky (Formerly CUI Devices) | 1.279 | 102-6207-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,14300 € | 21,43 € |
| 25 | 1,87240 € | 46,81 € |
| 60 | 1,66233 € | 99,74 € |
| 120 | 1,52808 € | 183,37 € |
| 300 | 1,38867 € | 416,60 € |
| 540 | 1,31870 € | 712,10 € |
| 1.020 | 1,25723 € | 1.282,37 € |
| 5.040 | 1,15244 € | 5.808,30 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

