Parametric Equivalent
Parametric Equivalent

995643 | |
|---|---|
DigiKey Part Number | 281-995643-ND |
Manufacturer | |
Manufacturer Product Number | 995643 |
Description | TERM BLK 8P SIDE ENT 10.16MM PCB |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 6-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon |
Pitch 0.400" (10.16mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 65 A | Screw Thread M4 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1883450000 | Weidmüller | 0 | 281-1883450000-ND | 22,08350 € | Parametric Equivalent |
| 9956430000 | Weidmüller | 0 | 281-9956430000-ND | 22,08450 € | Parametric Equivalent |



