
995437 | |
|---|---|
DigiKey Part Number | 281-995437-ND |
Manufacturer | |
Manufacturer Product Number | 995437 |
Description | TERM BLK 8P SIDE ENT 7.62MM PCB |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 10-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - TOP Clamp |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 8 | Operating Temperature -50°C ~ 100°C |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 25 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |

