




9926252015 | |
|---|---|
DigiKey Part Number | 281-2509-ND |
Manufacturer | |
Manufacturer Product Number | 9926252015 |
Description | CIR BRKR MAG-HYDR 15A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5-02, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,18000 € | 63,18 € |
| 5 | 52,40400 € | 262,02 € |
| 10 | 48,33300 € | 483,33 € |
| 50 | 39,99980 € | 1.999,99 € |
| 100 | 36,83820 € | 3.683,82 € |
| 250 | 33,43596 € | 8.358,99 € |
| Unit Price without VAT: | 63,18000 € |
|---|---|
| Unit Price with VAT: | 75,18420 € |















