




9926251920 | |
|---|---|
DigiKey Part Number | 281-2517-ND |
Manufacturer | |
Manufacturer Product Number | 9926251920 |
Description | CIR BRKR MAG-HYDR 20A 80VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC 80 V DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489A, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,28000 € | 40,28 € |
| 5 | 33,42000 € | 167,10 € |
| 10 | 30,82600 € | 308,26 € |
| 50 | 25,52260 € | 1.276,13 € |
| 100 | 23,80910 € | 2.380,91 € |
| Unit Price without VAT: | 40,28000 € |
|---|---|
| Unit Price with VAT: | 47,93320 € |
















