9925460000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 16
Unit Price: 27,20000 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9925460000

DigiKey Part Number
992546-ND
Manufacturer
Manufacturer Product Number
9925460000
Description
CIR BRKR 25A 277VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 25A 277 V AC 50 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Weidmüller
Current Rating (Amps)
25A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Voltage Rating - DC
50 V
Part Status
Obsolete
Actuator Type
Lever
Mounting Type
DIN Rail
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2480160000Weidmüller16281-2480160000-ND27,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes