
9918540000 | |
|---|---|
DigiKey Part Number | 281-3807-ND |
Manufacturer | |
Manufacturer Product Number | 9918540000 |
Description | BLADE SLOTTED 0.6MM X 3.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Blade Drive |
Datasheet | Datasheet |
Category | Tool Type Blade |
Manufacturer Weidmüller | Tip Type Slotted |
Series | Tip Size 0.6mm x 3.5mm |
Packaging Bulk | Weight 0.057 lb (25.85 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| 5 | 9,70600 € | 48,53 € |
| 10 | 9,39400 € | 93,94 € |
| 25 | 8,99640 € | 224,91 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,45930 € |

