
9918530000 | |
|---|---|
DigiKey Part Number | 281-6201-ND |
Manufacturer | |
Manufacturer Product Number | 9918530000 |
Description | BLADE SLOTTED 0.5MM X 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Blade Drive |
Datasheet | Datasheet |
Category | Tool Type Blade |
Manufacturer Weidmüller | Tip Type Slotted |
Series | Tip Size 0.5mm x 3mm |
Packaging Bulk | Weight 0.046 lb (20.87 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,45930 € |

