Similar

9918470000 | |
|---|---|
DigiKey Part Number | 9918470000-ND |
Manufacturer | |
Manufacturer Product Number | 9918470000 |
Description | BLADE PHILLIPS SZ1 |
Customer Reference | |
Detailed Description | #1 Phillips Blade Drive |
Datasheet | Datasheet |
Category | Tool Type Blade |
Manufacturer Weidmüller | Tip Type Phillips |
Series | Tip Size #1 |
Packaging Bulk | Features Insulated to 1000V |
Part Status Obsolete | Weight 0.051 lb (23.13 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2433210000 | Weidmüller | 0 | 281-2433210000-ND | 12,73000 € | Similar |


