
9535770000 | |
|---|---|
DigiKey Part Number | 9535770000-ND |
Manufacturer | |
Manufacturer Product Number | 9535770000 |
Description | BOX PLASTIC GRAY 15.75"L X 5.2"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 15.748" L x 5.197" W (400.00mm x 132.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 5.197" W (400.00mm x 132.00mm) | |
Height | 11.811" (300.00mm) | |
Area (L x W) | 81.8in² (528cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.8 lbs (2.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,97000 € | 178,97 € |
| Unit Price without VAT: | 178,97000 € |
|---|---|
| Unit Price with VAT: | 212,97430 € |















