
9535480000 | |
|---|---|
DigiKey Part Number | 9535480000-ND |
Manufacturer | |
Manufacturer Product Number | 9535480000 |
Description | BOX PLASTIC 9.84"L X 3.94"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 9.843" L x 3.937" W (250.00mm x 100.00mm) X 6.890" (175.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.843" L x 3.937" W (250.00mm x 100.00mm) | |
Height | 6.890" (175.00mm) | |
Area (L x W) | 38.7in² (250cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,78000 € | 90,78 € |
| Unit Price without VAT: | 90,78000 € |
|---|---|
| Unit Price with VAT: | 108,02820 € |














