
9535230000 | |
|---|---|
DigiKey Part Number | 9535230000-ND |
Manufacturer | |
Manufacturer Product Number | 9535230000 |
Description | BOX PLASTIC GRAY 4.92"L X 2.95"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 4.921" L x 2.953" W (125.00mm x 75.00mm) X 4.921" (125.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 2.953" W (125.00mm x 75.00mm) | |
Height | 4.921" (125.00mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.65 lb (294.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,58000 € | 36,58 € |
| 5 | 31,26600 € | 156,33 € |
| 10 | 29,22300 € | 292,23 € |
| 25 | 26,72680 € | 668,17 € |
| 50 | 25,92180 € | 1.296,09 € |
| Unit Price without VAT: | 36,58000 € |
|---|---|
| Unit Price with VAT: | 43,53020 € |















