Direct

9523520000 | |
|---|---|
DigiKey Part Number | 9523520000-ND |
Manufacturer | |
Manufacturer Product Number | 9523520000 |
Description | BOX S STL 10.24"L X 10.24"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 10.236" L x 10.236" W (260.00mm x 260.00mm) X 8.071" (205.00mm) |
Category | Area (L x W) 105in² (677cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Obsolete | Features Mounting Flange, Sealed |
Container Type Box | Ratings |
Size / Dimension 10.236" L x 10.236" W (260.00mm x 260.00mm) | Shipping Info Shipped from DigiKey |
Height 8.071" (205.00mm) | Weight 13 lbs (5.9 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1194650000 | Weidmüller | 0 | 1194650000-ND | 902,16000 € | Direct |


