
9517940000 | |
|---|---|
DigiKey Part Number | 951794-ND |
Manufacturer | |
Manufacturer Product Number | 9517940000 |
Description | BOX STEEL GRAY 18.90"L X 18.90"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 18.898" L x 18.898" W (480.00mm x 480.00mm) X 5.906" (150.00mm) |
Category | Area (L x W) 357in² (2303cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Obsolete | Thickness 0.059" (1.50mm) |
Container Type Box | Features Mounting Flange, Sealed |
Size / Dimension 18.898" L x 18.898" W (480.00mm x 480.00mm) | Ratings |
Height 5.906" (150.00mm) | Shipping Info Shipped from DigiKey |

