



9503350000 | |
|---|---|
DigiKey Part Number | 281-5199-ND |
Manufacturer | |
Manufacturer Product Number | 9503350000 |
Description | CONN TERM BLK DISCONN 12-22AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 9503350000 Models |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse, Lever | Color Beige |
Number of Positions 4 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,95000 € | 17,95 € |
| 10 | 12,83100 € | 128,31 € |
| 25 | 11,45440 € | 286,36 € |
| 50 | 10,63540 € | 531,77 € |
| 100 | 9,97940 € | 997,94 € |
| 250 | 9,31856 € | 2.329,64 € |
| 500 | 8,94326 € | 4.471,63 € |
| Unit Price without VAT: | 17,95000 € |
|---|---|
| Unit Price with VAT: | 21,36050 € |










