
950282 | |
---|---|
DigiKey Part Number | 281-950282-ND |
Manufacturer | Weidmüller |
Manufacturer Product Number | 950282 |
Description | BOX PBT GRAY 23.74"L X 14.65"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, PBT Gray Cover Included 23.740" L x 14.646" W (603.00mm x 372.00mm) X 6.890" (175.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 23.740" L x 14.646" W (603.00mm x 372.00mm) | |
Height | 6.890" (175.00mm) | |
Area (L x W) | 348in² (2245cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 457,60000 € | 457,60 € |
Unit Price without VAT: | 457,60000 € |
---|---|
Unit Price with VAT: | 544,54400 € |