
9502600000 | |
|---|---|
DigiKey Part Number | 281-5194-ND |
Manufacturer | |
Manufacturer Product Number | 9502600000 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Ceramic | |
Material Flammability Rating | UL94 5VB | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,39000 € | 15,39 € |
| 10 | 10,97600 € | 109,76 € |
| 25 | 9,77560 € | 244,39 € |
| 50 | 9,05840 € | 452,92 € |
| 100 | 8,48290 € | 848,29 € |
| 250 | 7,90156 € | 1.975,39 € |
| 500 | 7,57082 € | 3.785,41 € |
| 1.000 | 7,31371 € | 7.313,71 € |
| Unit Price without VAT: | 15,39000 € |
|---|---|
| Unit Price with VAT: | 18,31410 € |










