
9457913000 | |
|---|---|
DigiKey Part Number | 281-6771-ND |
Manufacturer | |
Manufacturer Product Number | 9457913000 |
Description | CIRC CBL 5POS RCPT TO WIRE 98.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 98.4' (30.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 98.4' (30.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 € | 52,84 € |
| 10 | 44,90900 € | 449,09 € |
| 25 | 42,09880 € | 1.052,47 € |
| 50 | 40,09100 € | 2.004,55 € |
| 100 | 38,17970 € | 3.817,97 € |
| Unit Price without VAT: | 52,84000 € |
|---|---|
| Unit Price with VAT: | 62,87960 € |

