
9457730030 | |
|---|---|
DigiKey Part Number | 281-7513-ND |
Manufacturer | |
Manufacturer Product Number | 9457730030 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 0.98' (300.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 10 | 9,14700 € | 91,47 € |
| 25 | 8,57480 € | 214,37 € |
| 50 | 8,16540 € | 408,27 € |
| 100 | 7,77570 € | 777,57 € |
| 250 | 7,28920 € | 1.822,30 € |
| 500 | 6,94164 € | 3.470,82 € |
| 1.000 | 6,61074 € | 6.610,74 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |

