Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9457080000 | |
|---|---|
DigiKey Part Number | 9457080000-ND |
Manufacturer | |
Manufacturer Product Number | 9457080000 |
Description | CIRC CBL 3POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1021711000 | Weidmüller | 0 | 281-6937-ND | 28,69000 € | Parametric Equivalent |
| 1108831000 | Weidmüller | 0 | 1108831000-ND | 24,78000 € | Parametric Equivalent |
| 1925301000 | Weidmüller | 7 | 281-7221-ND | 26,54000 € | Parametric Equivalent |
| 1925331000 | Weidmüller | 0 | 281-7236-ND | 23,20000 € | Parametric Equivalent |
| 9457231000 | Weidmüller | 0 | 281-7432-ND | 24,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,32000 € | 25,32 € |
| Unit Price without VAT: | 25,32000 € |
|---|---|
| Unit Price with VAT: | 30,13080 € |






