Rectangular Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9457030000

DigiKey Part Number
9457030000-ND
Manufacturer
Manufacturer Product Number
9457030000
Description
CONN VALVE PLUG STRAIGHT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - Sensor
Rectangular
Manufacturer
Weidmüller
Termination
Connector
Packaging
Bulk
Connector - Cable
M12
Part Status
Active
Cable Length
1.2m
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,86000 €17,86 €
Manufacturers Standard Package
Unit Price without VAT:17,86000 €
Unit Price with VAT:21,25340 €