Image for 9401490000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9401490000

DigiKey Part Number
9401490000-ND
Manufacturer
Manufacturer Product Number
9401490000
Description
VARISTOR 22V MODULE
Customer Reference
Detailed Description
22 V Varistor 2 Circuit Chassis Mount Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Maximum DC Volts
18 V
Manufacturer
Weidmüller
Varistor Voltage (Typ)
22 V
Packaging
Bulk
Number of Circuits
2
Part Status
Obsolete
Mounting Type
Chassis Mount
Maximum AC Volts
14 V
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable