9205440000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205430000

DigiKey Part Number
9205430000-ND
Manufacturer
Manufacturer Product Number
9205430000
Description
TOOL HAND CRIMPER 10-26AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Heavy Duty Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Heavy Duty Contacts
Wire Gauge or Range - AWG
10-26 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.370,00000 €1.370,00 €
51.270,07000 €6.350,35 €
Manufacturers Standard Package
Unit Price without VAT:1.370,00000 €
Unit Price with VAT:1.630,30000 €